Technical Document
Specifications
Brand
EpcosWidth_SC_PC
115mm
Capacitance
100nF
Dielectric Material
Polypropylene
Voltage
3600V ac
Length
200mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
375mm
Number of Phases
1
Weight
9kg
Country of Origin
India
AED 16,256.49
AED 1,625.649 Each (In a Box of 10) (ex VAT)
AED 17,069.31
AED 1,706.931 Each (In a Box of 10) (inc. VAT)
10
AED 16,256.49
AED 1,625.649 Each (In a Box of 10) (ex VAT)
AED 17,069.31
AED 1,706.931 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosWidth_SC_PC
115mm
Capacitance
100nF
Dielectric Material
Polypropylene
Voltage
3600V ac
Length
200mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
375mm
Number of Phases
1
Weight
9kg
Country of Origin
India