Technical Document
Specifications
Brand
EpcosCapacitance
125nF
Dielectric Material
Polypropylene
Voltage
12000V ac
Length
470mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
400mm
Number of Phases
3
Width_SC_PC
115mm
Weight
20kg
Country of Origin
India
AED 16,507.05
AED 1,650.705 Each (In a Box of 10) (ex VAT)
AED 17,332.40
AED 1,733.24 Each (In a Box of 10) (inc. VAT)
10
AED 16,507.05
AED 1,650.705 Each (In a Box of 10) (ex VAT)
AED 17,332.40
AED 1,733.24 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
125nF
Dielectric Material
Polypropylene
Voltage
12000V ac
Length
470mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
400mm
Number of Phases
3
Width_SC_PC
115mm
Weight
20kg
Country of Origin
India