Technical Document
Specifications
Brand
EpcosSeries
MV APP
Mounting Type
Stud Mount
Height
945mm
Number of Phases
1
Width_SC_PC
120mm
Capacitance
125nF
Dielectric Material
Polypropylene
Voltage
40000V ac
Length
250mm
Minimum Operating Temperature
-25°C
Weight
25kg
Country of Origin
India
AED 38,984.40
AED 3,898.44 Each (In a Box of 10) (ex VAT)
AED 40,933.62
AED 4,093.362 Each (In a Box of 10) (inc. VAT)
10
AED 38,984.40
AED 3,898.44 Each (In a Box of 10) (ex VAT)
AED 40,933.62
AED 4,093.362 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosSeries
MV APP
Mounting Type
Stud Mount
Height
945mm
Number of Phases
1
Width_SC_PC
120mm
Capacitance
125nF
Dielectric Material
Polypropylene
Voltage
40000V ac
Length
250mm
Minimum Operating Temperature
-25°C
Weight
25kg
Country of Origin
India