EPCOS Power Factor Correction Capacitor (PFC) 3 x 77μF 12.5kvar 15kvar 3

RS Stock No.: 136-4917Brand: EPCOSManufacturers Part No.: B25675C4122J515
brand-logo

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

85mm

kvar 60Hz

15kvar

Voltage

415V ac

Minimum Operating Temperature

-40°C

Series

MKK

Mounting Type

Stud Mount

Height

200mm

Number of Phases

3

kvar 50Hz

12.5kvar

Tolerance Minus

-5%

Capacitance

3 x 77µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+60°C

Weight

1.3kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

India

Product details

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)

EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).

Features & Benefits

Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase

Applications

These capacitors are suited to power factor correction applications.

Stock information temporarily unavailable.

AED 4,343.22

AED 482.58 Each (In a Box of 9) (ex VAT)

AED 4,560.38

AED 506.709 Each (In a Box of 9) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 3 x 77μF 12.5kvar 15kvar 3

AED 4,343.22

AED 482.58 Each (In a Box of 9) (ex VAT)

AED 4,560.38

AED 506.709 Each (In a Box of 9) (inc. VAT)

EPCOS Power Factor Correction Capacitor (PFC) 3 x 77μF 12.5kvar 15kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Width_SC_PC

85mm

kvar 60Hz

15kvar

Voltage

415V ac

Minimum Operating Temperature

-40°C

Series

MKK

Mounting Type

Stud Mount

Height

200mm

Number of Phases

3

kvar 50Hz

12.5kvar

Tolerance Minus

-5%

Capacitance

3 x 77µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+60°C

Weight

1.3kg

Tolerance Plus

+5%

Terminal Type

Screw

Country of Origin

India

Product details

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)

EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).

Features & Benefits

Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase

Applications

These capacitors are suited to power factor correction applications.