Technical Document
Specifications
Brand
EpcosCapacitance
6.8nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32021
Lead Pitch
10mm
Suppression Class
Y2
Length
13mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Product details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
AED 14.70
AED 1.47 Each (In a Pack of 10) (ex VAT)
AED 15.44
AED 1.544 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 14.70
AED 1.47 Each (In a Pack of 10) (ex VAT)
AED 15.44
AED 1.544 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
6.8nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32021
Lead Pitch
10mm
Suppression Class
Y2
Length
13mm
Depth
5mm
Height
11mm
Dimensions
13 x 5 x 11mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Product details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)