Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32523
Lead Pitch
22.5mm
Length
26.5mm
Depth
10.5mm
Height
16.5mm
Dimensions
10.5 x 16.5 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
AED 30.75
AED 6.15 Each (In a Pack of 5) (ex VAT)
AED 32.29
AED 6.458 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 30.75
AED 6.15 Each (In a Pack of 5) (ex VAT)
AED 32.29
AED 6.458 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.15 | AED 30.75 |
25 - 95 | AED 5.40 | AED 27.00 |
100 - 245 | AED 4.85 | AED 24.25 |
250 - 495 | AED 4.65 | AED 23.25 |
500+ | AED 4.45 | AED 22.25 |
Technical Document
Specifications
Brand
EpcosCapacitance
2.2µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
B32523
Lead Pitch
22.5mm
Length
26.5mm
Depth
10.5mm
Height
16.5mm
Dimensions
10.5 x 16.5 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)