Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 6.8μF, Through Hole

RS Stock No.: 172-5751Brand: EPCOSManufacturers Part No.: B32524R3685K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

6.8µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32524

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

B32521...B32524 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,612.00

AED 11.288 Each (In a Bag of 320) (ex VAT)

AED 3,792.60

AED 11.852 Each (In a Bag of 320) (inc. VAT)

EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 6.8μF, Through Hole

AED 3,612.00

AED 11.288 Each (In a Bag of 320) (ex VAT)

AED 3,792.60

AED 11.852 Each (In a Bag of 320) (inc. VAT)

EPCOS B32524 Metallised Polyester Film Capacitor, 250V dc, ±10%, 6.8μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

6.8µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32524

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

B32521...B32524 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more