Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±10%, 6.8nF, Through Hole

RS Stock No.: 190-8832Brand: EPCOSManufacturers Part No.: B32653A2682K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

6.8nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32653

Lead Pitch

22.5mm

Length

26.5mm

Depth

8.5mm

Height

16.5mm

Dimensions

26.5 x 8.5 x 16.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 5.41

AED 5.41 Each (ex VAT)

AED 5.68

AED 5.68 Each (inc. VAT)

EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±10%, 6.8nF, Through Hole
Select packaging type

AED 5.41

AED 5.41 Each (ex VAT)

AED 5.68

AED 5.68 Each (inc. VAT)

EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±10%, 6.8nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

6.8nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32653

Lead Pitch

22.5mm

Length

26.5mm

Depth

8.5mm

Height

16.5mm

Dimensions

26.5 x 8.5 x 16.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

B32651...B32656 Series

Construction

Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability
Small dimensions

Typical Applications

TV S-correction
TV flyback
Electronic ballast circuits

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in