Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B32672Z Polypropylene Film Capacitor, 450V dc, 10%, 470nF, Through Hole

RS Stock No.: 194-3777Brand: EPCOSManufacturers Part No.: B32672Z4474K
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32672Z

Automotive Standard

AEC-Q200D

Lead Pitch

15mm

Length

18mm

Depth

8mm

Lead Length

6mm

Height

14mm

Dimensions

18 x 8 x 14mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 643.75

AED 1.288 Each (In a Box of 500) (ex VAT)

AED 675.94

AED 1.352 Each (In a Box of 500) (inc. VAT)

EPCOS B32672Z Polypropylene Film Capacitor, 450V dc, 10%, 470nF, Through Hole

AED 643.75

AED 1.288 Each (In a Box of 500) (ex VAT)

AED 675.94

AED 1.352 Each (In a Box of 500) (inc. VAT)

EPCOS B32672Z Polypropylene Film Capacitor, 450V dc, 10%, 470nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 500AED 1.288AED 643.75
1000 - 2500AED 1.133AED 566.50
3000 - 4500AED 1.082AED 540.75
5000 - 9500AED 1.082AED 540.75
10000+AED 1.03AED 515.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32672Z

Automotive Standard

AEC-Q200D

Lead Pitch

15mm

Length

18mm

Depth

8mm

Lead Length

6mm

Height

14mm

Dimensions

18 x 8 x 14mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more