Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole

RS Stock No.: 172-5887Brand: EPCOSManufacturers Part No.: B32921C3104M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 1 kHz, 5 % @ 100 kHz

Country of Origin

China

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,030.00

AED 1.03 Each (In a Bag of 1000) (ex VAT)

AED 1,081.50

AED 1.082 Each (In a Bag of 1000) (inc. VAT)

EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole

AED 1,030.00

AED 1.03 Each (In a Bag of 1000) (ex VAT)

AED 1,081.50

AED 1.082 Each (In a Bag of 1000) (inc. VAT)

EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000AED 1.03AED 1,030.00
2000 - 2000AED 0.876AED 875.50
3000+AED 0.824AED 824.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

100nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 1 kHz, 5 % @ 100 kHz

Country of Origin

China

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more