EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 3.3μF, Through Hole

RS Stock No.: 172-5998Brand: EPCOSManufacturers Part No.: B32924C3335M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

3.3µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32924C

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,029.00

AED 5.145 Each (In a Bag of 200) (ex VAT)

AED 1,080.45

AED 5.402 Each (In a Bag of 200) (inc. VAT)

EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 3.3μF, Through Hole

AED 1,029.00

AED 5.145 Each (In a Bag of 200) (ex VAT)

AED 1,080.45

AED 5.402 Each (In a Bag of 200) (inc. VAT)

EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 3.3μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200AED 5.145AED 1,029.00
400+AED 4.988AED 997.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

3.3µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32924C

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more