Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 545-1059Brand: EpcosManufacturers Part No.: B37941K5103K60

Technical Document

Specifications

Brand

Epcos

Capacitance

10nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 250) (ex VAT)

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

10nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in