Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M

RS Stock No.: 208-7166Brand: EPCOSManufacturers Part No.: B41303J5109M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

35mΩ

Series

B41303

Ripple Current

2.3A

Product details

B41303 Series

Construction

Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C

Features

High a.c. loading capacity
High CV product, which means extremely small dimensions

Applications

Switch mode power supplies in industrial and entertainment electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M

P.O.A.

Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

35mΩ

Series

B41303

Ripple Current

2.3A

Product details

B41303 Series

Construction

Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C

Features

High a.c. loading capacity
High CV product, which means extremely small dimensions

Applications

Switch mode power supplies in industrial and entertainment electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more