Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - B41458B9109M600

RS Stock No.: 173-3493Brand: EPCOSManufacturers Part No.: B41458B9109M600
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

51.6 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

9mΩ

Ripple Current

10A

Series

B41458

Product details

B41458 Series

Long-life grade capacitors
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies

• Capacitance Tolerance: 20 %
• Temperature Range: -40 to +85 °C
• Terminals: M5 Thread
• Vibration: 10Hz to 55Hz, 0.75mm or 10g
• IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
• Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,465.13

AED 96.254 Each (In a Bag of 36) (ex VAT)

AED 3,638.39

AED 101.067 Each (In a Bag of 36) (inc. VAT)

EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - B41458B9109M600

AED 3,465.13

AED 96.254 Each (In a Bag of 36) (ex VAT)

AED 3,638.39

AED 101.067 Each (In a Bag of 36) (inc. VAT)

EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - B41458B9109M600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

51.6 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

9mΩ

Ripple Current

10A

Series

B41458

Product details

B41458 Series

Long-life grade capacitors
High ripple current capability
Applications include: General industrial electronics and switch-mode power supplies

• Capacitance Tolerance: 20 %
• Temperature Range: -40 to +85 °C
• Terminals: M5 Thread
• Vibration: 10Hz to 55Hz, 0.75mm or 10g
• IEC climate category: 40/085/56(-40 to +85°C/56 days damp heat test)
• Life Expectancy: 85° C - 12000hrs, 40°C - 200000hrs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more