Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc - B41560A9478M

RS Stock No.: 543-7053Brand: EPCOSManufacturers Part No.: B41560A9478M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

100V dc

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

35mΩ

Series

B41560

Ripple Current

7.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc - B41560A9478M
Select packaging type

P.O.A.

Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc - B41560A9478M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

100V dc

Technology

Electrolytic

Dimensions

35.7 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

35.7mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

35mΩ

Series

B41560

Ripple Current

7.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more