Epcos 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41570E7479Q

RS Stock No.: 497-710Brand: EPCOSManufacturers Part No.: B41570E7479Q
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

47000µF

Voltage

40V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

64.3 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-55°C

Diameter

64.3mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Tolerance

-10 to +30%

Equivalent Series Resistance

12mΩ

Series

B41570

Ripple Current

17A

PRICED TO CLEAR

Yes

Country of Origin

Hungary

Product details

B41570 Series

Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 270.58

AED 270.58 Each (ex VAT)

AED 284.11

AED 284.11 Each (inc. VAT)

Epcos 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41570E7479Q

AED 270.58

AED 270.58 Each (ex VAT)

AED 284.11

AED 284.11 Each (inc. VAT)

Epcos 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41570E7479Q
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 270.58
10 - 24AED 230.06
25 - 49AED 202.96
50+AED 175.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

47000µF

Voltage

40V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

64.3 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-55°C

Diameter

64.3mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Tolerance

-10 to +30%

Equivalent Series Resistance

12mΩ

Series

B41570

Ripple Current

17A

PRICED TO CLEAR

Yes

Country of Origin

Hungary

Product details

B41570 Series

Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more