Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41858C5108M000

RS Stock No.: 261-0645Brand: EPCOSManufacturers Part No.: B41858C5108M000
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

1mF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

B41858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 753.38

AED 2.152 Each (In a Box of 350) (ex VAT)

AED 791.05

AED 2.26 Each (In a Box of 350) (inc. VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41858C5108M000

AED 753.38

AED 2.152 Each (In a Box of 350) (ex VAT)

AED 791.05

AED 2.26 Each (In a Box of 350) (inc. VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41858C5108M000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

1mF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

B41858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more