Technical Document
Specifications
Brand
EpcosCapacitance
1mF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 20mm
Maximum Operating Temperature
+105°C
Automotive Standard
AEC-Q200
Series
B41858
AED 25.20
AED 2.52 Each (In a Bag of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Bag of 10) (inc. VAT)
10
AED 25.20
AED 2.52 Each (In a Bag of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 2.52 | AED 25.20 |
50 - 90 | AED 1.995 | AED 19.95 |
100 - 140 | AED 1.89 | AED 18.90 |
150+ | AED 1.732 | AED 17.32 |
Technical Document
Specifications
Brand
EpcosCapacitance
1mF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 20mm
Maximum Operating Temperature
+105°C
Automotive Standard
AEC-Q200
Series
B41858