EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - B41858C7478M000

RS Stock No.: 241-6699Brand: EPCOSManufacturers Part No.: B41858C7478M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 40mm

Length

18mm

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

B41858

Country of Origin

Brazil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,109.06

AED 8.872 Each (In a Box of 125) (ex VAT)

AED 1,164.51

AED 9.316 Each (In a Box of 125) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - B41858C7478M000

AED 1,109.06

AED 8.872 Each (In a Box of 125) (ex VAT)

AED 1,164.51

AED 9.316 Each (In a Box of 125) (inc. VAT)

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - B41858C7478M000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 40mm

Length

18mm

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

B41858

Country of Origin

Brazil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more