Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos 470μF Electrolytic Capacitor 400V dc, Snap-In - B43505A9477M

RS Stock No.: 496-1785Brand: EPCOSManufacturers Part No.: B43505A9477M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

190mΩ

Series

B43505

Ripple Current

2.2A

Product details

B43505 Series

Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
Outstanding ripple current capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epcos 470μF Electrolytic Capacitor 400V dc, Snap-In - B43505A9477M
Select packaging type

P.O.A.

Epcos 470μF Electrolytic Capacitor 400V dc, Snap-In - B43505A9477M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

190mΩ

Series

B43505

Ripple Current

2.2A

Product details

B43505 Series

Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
Outstanding ripple current capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more