Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43566A0477Q

RS Stock No.: 543-6606Brand: EpcosManufacturers Part No.: B43566A0477Q
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

51.6 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-25°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

24000h

Equivalent Series Resistance

325mΩ

Ripple Current

3.5A

Product details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43566A0477Q

P.O.A.

Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43566A0477Q
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Technology

Electrolytic

Dimensions

51.6 (Dia.) x 80.7mm

Height

80.7mm

Minimum Operating Temperature

-25°C

Diameter

51.6mm

Maximum Operating Temperature

+85°C

Lifetime

24000h

Equivalent Series Resistance

325mΩ

Ripple Current

3.5A

Product details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more