Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD

RS Stock No.: 246-9695Brand: EPCOSManufacturers Part No.: B58035U5305M 62
brand-logo

Technical Document

Specifications

Brand

Epcos

Capacitance

2µF

Voltage

500V dc

Package/Case

FA3

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Country of Origin

Austria

Stock information temporarily unavailable.

AED 65.35

AED 65.35 Each (ex VAT)

AED 68.62

AED 68.62 Each (inc. VAT)

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
Select packaging type

AED 65.35

AED 65.35 Each (ex VAT)

AED 68.62

AED 68.62 Each (inc. VAT)

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 65.35
5 - 9AED 63.91
10+AED 61.70

Technical Document

Specifications

Brand

Epcos

Capacitance

2µF

Voltage

500V dc

Package/Case

FA3

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Country of Origin

Austria