Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD

RS Stock No.: 246-9694Brand: EPCOSManufacturers Part No.: B58035U5305M062
brand-logo

Technical Document

Specifications

Brand

Epcos

Capacitance

2µF

Voltage

500V dc

Package/Case

FA3

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Country of Origin

Austria

Stock information temporarily unavailable.

AED 21,149.62

AED 60.428 Each (On a Reel of 350) (ex VAT)

AED 22,207.10

AED 63.449 Each (On a Reel of 350) (inc. VAT)

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD

AED 21,149.62

AED 60.428 Each (On a Reel of 350) (ex VAT)

AED 22,207.10

AED 63.449 Each (On a Reel of 350) (inc. VAT)

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Capacitance

2µF

Voltage

500V dc

Package/Case

FA3

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Country of Origin

Austria