EPCOS PTC Thermistor, 100Ω, +80°C Max, 3mm Probe

Technical Document
Specifications
Brand
EpcosThermistor Type
PTC
Maximum Temperature Sensed
+80°C
Probe Diameter
3mm
Probe Length
10mm
Resistance
100Ω
Distrelec Product Id
16031341
Product details
PTC Over-temperature Protection
These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C
Thermistors
AED 12.70
AED 12.70 Each (ex VAT)
AED 13.34
AED 13.34 Each (inc. VAT)
1
AED 12.70
AED 12.70 Each (ex VAT)
AED 13.34
AED 13.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 12.70 |
5 - 9 | AED 12.39 |
10+ | AED 11.92 |
Technical Document
Specifications
Brand
EpcosThermistor Type
PTC
Maximum Temperature Sensed
+80°C
Probe Diameter
3mm
Probe Length
10mm
Resistance
100Ω
Distrelec Product Id
16031341
Product details
PTC Over-temperature Protection
These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C