Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
25.3 x 14.8 x 20mm
Application
Interference Suppressor
Material
T38
Diameter
25.3mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 16.43
AED 16.43 Each (ex VAT)
AED 17.25
AED 17.25 Each (inc. VAT)
EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 25.3 x 14.8 x 20mm
1
AED 16.43
AED 16.43 Each (ex VAT)
AED 17.25
AED 17.25 Each (inc. VAT)
EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 25.3 x 14.8 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 16.43 |
5 - 9 | AED 15.55 |
10 - 24 | AED 14.68 |
25 - 99 | AED 11.59 |
100+ | AED 10.30 |
Technical Document
Specifications
Brand
EpcosType
Toroid Core
Dimensions
25.3 x 14.8 x 20mm
Application
Interference Suppressor
Material
T38
Diameter
25.3mm
Country of Origin
Czech Republic