Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 17.2 x 8.5 x 7.3mm

RS Stock No.: 125-3311Brand: EPCOSManufacturers Part No.: B64290L0045X038Distrelec Article No.: 15861299
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

17.2 x 8.5 x 7.3mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

T38

Height

7.3mm

Inner Diameter

8.5mm

Outer Diameter

17.2mm

Country of Origin

Czech Republic

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Stock information temporarily unavailable.

AED 84.00

AED 3.36 Each (In a Pack of 25) (ex VAT)

AED 88.20

AED 3.528 Each (In a Pack of 25) (inc. VAT)

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 17.2 x 8.5 x 7.3mm

AED 84.00

AED 3.36 Each (In a Pack of 25) (ex VAT)

AED 88.20

AED 3.528 Each (In a Pack of 25) (inc. VAT)

EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 17.2 x 8.5 x 7.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 3.36AED 84.00
250 - 600AED 2.31AED 57.75
625 - 1225AED 2.31AED 57.75
1250 - 2475AED 2.31AED 57.75
2500+AED 2.258AED 56.44

Technical Document

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

17.2 x 8.5 x 7.3mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

T38

Height

7.3mm

Inner Diameter

8.5mm

Outer Diameter

17.2mm

Country of Origin

Czech Republic

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.