Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS PM 50/39 Transformer Ferrite Core, 7400nH

RS Stock No.: 212-5000PBrand: EPCOSManufacturers Part No.: B65646A0000R027
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

PM 50/39

AL Rating

7400nH

Material

N27

Depth

39mm

Length

50mm

Product details

PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores

Stock information temporarily unavailable.

P.O.A.

EPCOS PM 50/39 Transformer Ferrite Core, 7400nH
Select packaging type

P.O.A.

EPCOS PM 50/39 Transformer Ferrite Core, 7400nH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

PM 50/39

AL Rating

7400nH

Material

N27

Depth

39mm

Length

50mm

Product details

PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores