Technical Document
Specifications
Brand
EpcosCore Size
P 18/11
For Use With
Broadband Transformers
AL Rating
5900nH
Material
N30
Depth
10.6mm
Width
18.4mm
Standards Met
IEC 60133
Country of Origin
Czech Republic
Product details
EPCOS B65651 P18/11 Ferrite Cores
EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.
Applications
Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications
EPCOS Ferrite Cores
AED 84.46
AED 16.892 Each (In a Pack of 5) (ex VAT)
AED 88.68
AED 17.737 Each (In a Pack of 5) (inc. VAT)
5
AED 84.46
AED 16.892 Each (In a Pack of 5) (ex VAT)
AED 88.68
AED 17.737 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 16.892 | AED 84.46 |
50 - 245 | AED 16.428 | AED 82.14 |
250 - 495 | AED 16.016 | AED 80.08 |
500 - 1245 | AED 15.553 | AED 77.76 |
1250+ | AED 15.192 | AED 75.96 |
Technical Document
Specifications
Brand
EpcosCore Size
P 18/11
For Use With
Broadband Transformers
AL Rating
5900nH
Material
N30
Depth
10.6mm
Width
18.4mm
Standards Met
IEC 60133
Country of Origin
Czech Republic
Product details
EPCOS B65651 P18/11 Ferrite Cores
EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.
Applications
Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications