EPCOS N87 RM 5 Transformer Ferrite Core, 2000nH, For Use With Power Transformers

RS Stock No.: 125-3368Brand: EPCOSManufacturers Part No.: B65805J0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 5

For Use With

Power Transformers

Dimensions

14.6 x 12.3 x 10.5mm

AL Rating

2000nH

Material

N87

Depth

10.5mm

Length

14.6mm

Width

12.3mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

EPCOS RM5 Ferrite Cores

EPCOS RM5 Ferrite cores are increasingly required for power applications. These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determinIng inductors. The other application is low distortion broadband transmission. These ferrite cores have no centre holes. IEC62317-4.

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 57.49

AED 11.498 Each (In a Pack of 5) (ex VAT)

AED 60.36

AED 12.073 Each (In a Pack of 5) (inc. VAT)

EPCOS N87 RM 5 Transformer Ferrite Core, 2000nH, For Use With Power Transformers

AED 57.49

AED 11.498 Each (In a Pack of 5) (ex VAT)

AED 60.36

AED 12.073 Each (In a Pack of 5) (inc. VAT)

EPCOS N87 RM 5 Transformer Ferrite Core, 2000nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 11.498AED 57.49
25 - 45AED 10.71AED 53.55
50 - 95AED 10.028AED 50.14
100 - 195AED 9.555AED 47.78
200+AED 8.505AED 42.52

Technical Document

Specifications

Brand

Epcos

Core Size

RM 5

For Use With

Power Transformers

Dimensions

14.6 x 12.3 x 10.5mm

AL Rating

2000nH

Material

N87

Depth

10.5mm

Length

14.6mm

Width

12.3mm

Standards Met

IEC 62317-4

Country of Origin

Czech Republic

Product details

EPCOS RM5 Ferrite Cores

EPCOS RM5 Ferrite cores are increasingly required for power applications. These cores are designed for two major applications low loss, highly stable filter inductors and other resonance determinIng inductors. The other application is low distortion broadband transmission. These ferrite cores have no centre holes. IEC62317-4.

EPCOS Ferrite Cores