EPCOS, Clamp Clip for use with RM 6 Core

RS Stock No.: 125-3381Brand: EPCOSManufacturers Part No.: B65808J2204X000
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

Clamp Clip

For Use With

RM 6 Core

Overall Width

2.3mm

Overall Depth

0.435mm

Overall Length

11.2mm

Material

Stainless Steel

Overall Dimensions

11.2 x 2.3 x 0.435mm

Country of Origin

Czech Republic

Product details

EPCOS RM6 Accessories

Clamp

EPCOS RM6 Accessories consists of a Clamp, Insulating washer 1 and insulating washer 2

Made of stainless spring steel, with a ground terminal (0.4 mm), solderability to IEC 60068-2-20

Insulating Washer 1

This insulating washer goes between the core and the coil former, for tolerance compensation and for insulation. Made from polycarbonate UL94 V-0 to insulation class IEC 60085

Insulating Washer 2

Made from polycarbonate UL94 V-0 to insulation class IEC 60085

EPCOS Coil Formers and Accessories

Stock information temporarily unavailable.

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

EPCOS, Clamp Clip for use with RM 6 Core

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

EPCOS, Clamp Clip for use with RM 6 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.578AED 57.75
1000 - 2400AED 0.472AED 47.25
2500 - 4900AED 0.472AED 47.25
5000 - 9900AED 0.42AED 42.00
10000+AED 0.42AED 42.00

Technical Document

Specifications

Brand

Epcos

Accessory Type

Clamp Clip

For Use With

RM 6 Core

Overall Width

2.3mm

Overall Depth

0.435mm

Overall Length

11.2mm

Material

Stainless Steel

Overall Dimensions

11.2 x 2.3 x 0.435mm

Country of Origin

Czech Republic

Product details

EPCOS RM6 Accessories

Clamp

EPCOS RM6 Accessories consists of a Clamp, Insulating washer 1 and insulating washer 2

Made of stainless spring steel, with a ground terminal (0.4 mm), solderability to IEC 60068-2-20

Insulating Washer 1

This insulating washer goes between the core and the coil former, for tolerance compensation and for insulation. Made from polycarbonate UL94 V-0 to insulation class IEC 60085

Insulating Washer 2

Made from polycarbonate UL94 V-0 to insulation class IEC 60085

EPCOS Coil Formers and Accessories