EPCOS, RM 6 Coil Former for use with RM 6 Core

RS Stock No.: 125-3382Brand: EPCOSManufacturers Part No.: B65808N1004D001
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

RM 6 Coil Former

For Use With

RM 6 Core

Overall Width

7.45mm

Overall Depth

13.65mm

Material

GFR Thermosetting Plastic

Overall Dimensions

7.45 (Dia.) x 13.65mm

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 53.55

AED 5.355 Each (In a Pack of 10) (ex VAT)

AED 56.23

AED 5.623 Each (In a Pack of 10) (inc. VAT)

EPCOS, RM 6 Coil Former for use with RM 6 Core

AED 53.55

AED 5.355 Each (In a Pack of 10) (ex VAT)

AED 56.23

AED 5.623 Each (In a Pack of 10) (inc. VAT)

EPCOS, RM 6 Coil Former for use with RM 6 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 5.355AED 53.55
100 - 240AED 3.832AED 38.32
250 - 490AED 3.675AED 36.75
500 - 990AED 3.57AED 35.70
1000+AED 3.518AED 35.18

Technical Document

Specifications

Brand

Epcos

Accessory Type

RM 6 Coil Former

For Use With

RM 6 Core

Overall Width

7.45mm

Overall Depth

13.65mm

Material

GFR Thermosetting Plastic

Overall Dimensions

7.45 (Dia.) x 13.65mm

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores