Technical Document
Specifications
Brand
EpcosCore Size
RM
Dimensions
23.2 x 19.7 x 16.5mm
AL Rating
3300nH
Material
N87
Depth
16.5mm
Length
23.2mm
Width
19.7mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
Stock information temporarily unavailable.
AED 13.12
AED 13.12 1 Pair (ex VAT)
AED 13.78
AED 13.78 1 Pair (inc. VAT)
EPCOS N87 RM Transformer Ferrite Core, 3300nH
1
AED 13.12
AED 13.12 1 Pair (ex VAT)
AED 13.78
AED 13.78 1 Pair (inc. VAT)
EPCOS N87 RM Transformer Ferrite Core, 3300nH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 13.12 |
50 - 99 | AED 9.66 |
100 - 199 | AED 9.61 |
200 - 499 | AED 9.29 |
500+ | AED 9.24 |
Technical Document
Specifications
Brand
EpcosCore Size
RM
Dimensions
23.2 x 19.7 x 16.5mm
AL Rating
3300nH
Material
N87
Depth
16.5mm
Length
23.2mm
Width
19.7mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets