Technical Document
Specifications
Brand
EpcosCore Size
RM 10
For Use With
Transformer
Dimensions
28.5 x 24.7 x 18.7mm
AL Rating
4200nH
Material
N87
Depth
18.7mm
Length
28.5mm
Width
24.7mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
AED 15.91
AED 15.91 1 Pair (ex VAT)
AED 16.71
AED 16.71 1 Pair (inc. VAT)
EPCOS N87 RM 10 Transformer Ferrite Core, 4200nH, For Use With Transformer
1
AED 15.91
AED 15.91 1 Pair (ex VAT)
AED 16.71
AED 16.71 1 Pair (inc. VAT)
EPCOS N87 RM 10 Transformer Ferrite Core, 4200nH, For Use With Transformer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 15.91 |
| 25 - 49 | AED 15.22 |
| 50 - 99 | AED 14.65 |
| 100 - 249 | AED 13.81 |
| 250+ | AED 12.76 |
Technical Document
Specifications
Brand
EpcosCore Size
RM 10
For Use With
Transformer
Dimensions
28.5 x 24.7 x 18.7mm
AL Rating
4200nH
Material
N87
Depth
18.7mm
Length
28.5mm
Width
24.7mm
Product details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets

