Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N87 RM 10 Transformer Ferrite Core, 4200nH, For Use With Transformer

RS Stock No.: 167-8288Brand: EPCOSManufacturers Part No.: B65813J0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

RM 10

For Use With

Transformer

Dimensions

28.5 x 24.7 x 18.7mm

AL Rating

4200nH

Material

N87

Depth

18.7mm

Length

28.5mm

Width

24.7mm

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 2,184.00

AED 10.92 1 Box of 200 Pairs (ex VAT)

AED 2,293.20

AED 11.466 1 Box of 200 Pairs (inc. VAT)

EPCOS N87 RM 10 Transformer Ferrite Core, 4200nH, For Use With Transformer

AED 2,184.00

AED 10.92 1 Box of 200 Pairs (ex VAT)

AED 2,293.20

AED 11.466 1 Box of 200 Pairs (inc. VAT)

EPCOS N87 RM 10 Transformer Ferrite Core, 4200nH, For Use With Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

RM 10

For Use With

Transformer

Dimensions

28.5 x 24.7 x 18.7mm

AL Rating

4200nH

Material

N87

Depth

18.7mm

Length

28.5mm

Width

24.7mm

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores