Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, RM 10 Coil Former for use with RM 10 Core

RS Stock No.: 125-3394Brand: EPCOSManufacturers Part No.: B65814N1012D001Distrelec Article No.: 15865282
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

RM 10 Coil Former

For Use With

RM 10 Core

Overall Width

21mm

Overall Depth

19.05mm

Material

GFR Thermosetting Plastic

Overall Dimensions

21 (Dia.) x 19.05mm

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

You may be interested in
Stock information temporarily unavailable.

AED 43.84

AED 8.768 Each (In a Pack of 5) (ex VAT)

AED 46.03

AED 9.206 Each (In a Pack of 5) (inc. VAT)

EPCOS, RM 10 Coil Former for use with RM 10 Core

AED 43.84

AED 8.768 Each (In a Pack of 5) (ex VAT)

AED 46.03

AED 9.206 Each (In a Pack of 5) (inc. VAT)

EPCOS, RM 10 Coil Former for use with RM 10 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Accessory Type

RM 10 Coil Former

For Use With

RM 10 Core

Overall Width

21mm

Overall Depth

19.05mm

Material

GFR Thermosetting Plastic

Overall Dimensions

21 (Dia.) x 19.05mm

Country of Origin

Czech Republic

Product details

RM 6, 8 & 10 Cores

Cores without centre hole for transformer applications
Delivered as sets

EPCOS Ferrite Cores

You may be interested in