EPCOS N87 Transformer Core, 1600nH, For Use With Power Transformers

RS Stock No.: 125-3412Brand: EPCOSManufacturers Part No.: B65843A0000R087
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

For Use With

Power Transformers

Dimensions

12.8 x 9 x 13mm

AL Rating

1600nH

Material

N87

Depth

13mm

Length

12.8mm

Width

9mm

Standards Met

IEC 61596

Country of Origin

Czech Republic

Product details

EPCOS B65843A EP13 Ferrite Cores

EPCOS B65843A EP13 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596

Applications

For power applications
For transformers featuring high inductance and low overall height

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 43.58

AED 4.358 Each (In a Pack of 10) (ex VAT)

AED 45.76

AED 4.576 Each (In a Pack of 10) (inc. VAT)

EPCOS N87 Transformer Core, 1600nH, For Use With Power Transformers

AED 43.58

AED 4.358 Each (In a Pack of 10) (ex VAT)

AED 45.76

AED 4.576 Each (In a Pack of 10) (inc. VAT)

EPCOS N87 Transformer Core, 1600nH, For Use With Power Transformers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 4.358AED 43.58
100 - 490AED 2.782AED 27.82
500 - 990AED 2.468AED 24.68
1000 - 2490AED 2.31AED 23.10
2500+AED 2.258AED 22.58

Technical Document

Specifications

Brand

Epcos

For Use With

Power Transformers

Dimensions

12.8 x 9 x 13mm

AL Rating

1600nH

Material

N87

Depth

13mm

Length

12.8mm

Width

9mm

Standards Met

IEC 61596

Country of Origin

Czech Republic

Product details

EPCOS B65843A EP13 Ferrite Cores

EPCOS B65843A EP13 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596

Applications

For power applications
For transformers featuring high inductance and low overall height

EPCOS Ferrite Cores