Technical Document
Specifications
Brand
EpcosCore Size
EP 20
For Use With
Power Transformers
Dimensions
24.5 x 15.3 x 21.6mm
AL Rating
4000nH
Material
N87
Depth
21.6mm
Length
24.5mm
Width
15.3mm
Standards Met
IEC 61596
Product details
EPCOS B65847 EP20 Ferrite Cores
EPCOS B65847 EP20 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596.
Applications
For Transformers featuring high inductance and low overall height
For Power applications
EPCOS Ferrite Cores
AED 34.92
AED 17.458 Each (In a Pack of 2) (ex VAT)
AED 36.67
AED 18.331 Each (In a Pack of 2) (inc. VAT)
2
AED 34.92
AED 17.458 Each (In a Pack of 2) (ex VAT)
AED 36.67
AED 18.331 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | AED 17.458 | AED 34.92 |
100 - 198 | AED 13.287 | AED 26.57 |
200 - 398 | AED 12.926 | AED 25.85 |
400 - 998 | AED 12.618 | AED 25.24 |
1000+ | AED 12.308 | AED 24.62 |
Technical Document
Specifications
Brand
EpcosCore Size
EP 20
For Use With
Power Transformers
Dimensions
24.5 x 15.3 x 21.6mm
AL Rating
4000nH
Material
N87
Depth
21.6mm
Length
24.5mm
Width
15.3mm
Standards Met
IEC 61596
Product details
EPCOS B65847 EP20 Ferrite Cores
EPCOS B65847 EP20 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596.
Applications
For Transformers featuring high inductance and low overall height
For Power applications