Technical Document
Specifications
Brand
EpcosCore Size
PQ 50/50
For Use With
Power Transformers
Dimensions
50 x 32 x 25mm
AL Rating
6500nH
Material
N87
Depth
25mm
Length
50mm
Width
32mm
Standards Met
IEC 62317-13
Country of Origin
Czech Republic
Product details
EPCOS B65981 PQ50/50 Ferrite Cores
EPCOS B65981 PQ50/50 Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13.
EPCOS Ferrite Cores
AED 1,580.04
AED 43.89 Each (On a Reel of 36) (ex VAT)
AED 1,659.04
AED 46.084 Each (On a Reel of 36) (inc. VAT)
36
AED 1,580.04
AED 43.89 Each (On a Reel of 36) (ex VAT)
AED 1,659.04
AED 46.084 Each (On a Reel of 36) (inc. VAT)
36
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCore Size
PQ 50/50
For Use With
Power Transformers
Dimensions
50 x 32 x 25mm
AL Rating
6500nH
Material
N87
Depth
25mm
Length
50mm
Width
32mm
Standards Met
IEC 62317-13
Country of Origin
Czech Republic
Product details
EPCOS B65981 PQ50/50 Ferrite Cores
EPCOS B65981 PQ50/50 Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13.