Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
E 25/13/7 Core
Overall Width
9.2mm
Overall Depth
5.75mm
Overall Length
26.6mm
Material
Stainless Steel
Overall Dimensions
26.6 x 9.2 x 5.75mm
Product details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
EPCOS Coil Formers and Accessories
AED 34.65
AED 1.732 Each (In a Pack of 20) (ex VAT)
AED 36.38
AED 1.819 Each (In a Pack of 20) (inc. VAT)
20
AED 34.65
AED 1.732 Each (In a Pack of 20) (ex VAT)
AED 36.38
AED 1.819 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke Clamp Clip
For Use With
E 25/13/7 Core
Overall Width
9.2mm
Overall Depth
5.75mm
Overall Length
26.6mm
Material
Stainless Steel
Overall Dimensions
26.6 x 9.2 x 5.75mm
Product details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel