Technical Document
Specifications
Brand
EpcosAccessory Type
E 42/21/20 Coil Former
For Use With
B66329
Material
GFR Polyterephthalate
Overall Width
37.2mm
Overall Depth
50.9mm
Product details
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
AED 17.38
AED 17.38 Each (ex VAT)
AED 18.25
AED 18.25 Each (inc. VAT)
Standard
1
AED 17.38
AED 17.38 Each (ex VAT)
AED 18.25
AED 18.25 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 17.38 |
10 - 24 | AED 15.33 |
25 - 49 | AED 14.07 |
50 - 99 | AED 12.70 |
100+ | AED 12.02 |
Technical Document
Specifications
Brand
EpcosAccessory Type
E 42/21/20 Coil Former
For Use With
B66329
Material
GFR Polyterephthalate
Overall Width
37.2mm
Overall Depth
50.9mm
Product details
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap