Technical Document
Specifications
Brand
EpcosCore Size
EC 41
Dimensions
40.6 x 19.65 x 11.9mm
AL Rating
2700nH
Material
N27
Depth
11.9mm
Length
40.6mm
Width
19.65mm
Product details
EC 41/20/12 & EC 70/35/16 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Stock information temporarily unavailable.
AED 1,670.76
AED 8.032 Each (In a Box of 208) (ex VAT)
AED 1,754.30
AED 8.434 Each (In a Box of 208) (inc. VAT)
EPCOS EC 41 Transformer Ferrite Core, 2700nH
208
AED 1,670.76
AED 8.032 Each (In a Box of 208) (ex VAT)
AED 1,754.30
AED 8.434 Each (In a Box of 208) (inc. VAT)
EPCOS EC 41 Transformer Ferrite Core, 2700nH
Stock information temporarily unavailable.
208
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCore Size
EC 41
Dimensions
40.6 x 19.65 x 11.9mm
AL Rating
2700nH
Material
N27
Depth
11.9mm
Length
40.6mm
Width
19.65mm
Product details
EC 41/20/12 & EC 70/35/16 Cores
Ferrite core supplied without air-gap