Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH

RS Stock No.: 167-8380Brand: EPCOSManufacturers Part No.: B66365G0000X187
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 44

Dimensions

43.8 x 22.5 x 15.2mm

AL Rating

3500nH

Material

N87

Depth

15.2mm

Length

43.8mm

Width

22.5mm

Product details

ETD 44 Ferrite Cores

From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 1,519.56

AED 10.552 Each (In a Box of 144) (ex VAT)

AED 1,595.54

AED 11.08 Each (In a Box of 144) (inc. VAT)

EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH

AED 1,519.56

AED 10.552 Each (In a Box of 144) (ex VAT)

AED 1,595.54

AED 11.08 Each (In a Box of 144) (inc. VAT)

EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 44

Dimensions

43.8 x 22.5 x 15.2mm

AL Rating

3500nH

Material

N87

Depth

15.2mm

Length

43.8mm

Width

22.5mm

Product details

ETD 44 Ferrite Cores

From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores