Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH

RS Stock No.: 647-9430Brand: EPCOSManufacturers Part No.: B66365G0000X187Distrelec Article No.: 15862594
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 44

Dimensions

43.8 x 22.5 x 15.2mm

AL Rating

3500nH

Material

N87

Depth

15.2mm

Length

43.8mm

Width

22.5mm

Product details

ETD 44 Ferrite Cores

From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 31.18

AED 15.592 Each (In a Pack of 2) (ex VAT)

AED 32.74

AED 16.372 Each (In a Pack of 2) (inc. VAT)

EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH

AED 31.18

AED 15.592 Each (In a Pack of 2) (ex VAT)

AED 32.74

AED 16.372 Each (In a Pack of 2) (inc. VAT)

EPCOS N87 ETD 44 Transformer Ferrite Core, 3500nH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 15.592AED 31.18
20 - 48AED 15.382AED 30.76
50 - 98AED 15.225AED 30.45
100 - 198AED 15.068AED 30.14
200+AED 14.962AED 29.92

Technical Document

Specifications

Brand

Epcos

Core Size

ETD 44

Dimensions

43.8 x 22.5 x 15.2mm

AL Rating

3500nH

Material

N87

Depth

15.2mm

Length

43.8mm

Width

22.5mm

Product details

ETD 44 Ferrite Cores

From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores