Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke
For Use With
ETD 44/22/15 Core
Overall Length
48mm
Material
Stainless Steel
Overall Dimensions
48 x 15 x 10mm
Overall Width
15mm
Overall Depth
10mm
Product details
ETD 44 Ferrite Cores
From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.
Standards
Cores ETD conform to IEC 51(CO)276
EPCOS Ferrite Cores
AED 22.05
AED 2.205 Each (In a Pack of 10) (ex VAT)
AED 23.15
AED 2.315 Each (In a Pack of 10) (inc. VAT)
10
AED 22.05
AED 2.205 Each (In a Pack of 10) (ex VAT)
AED 23.15
AED 2.315 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.205 | AED 22.05 |
50 - 90 | AED 2.10 | AED 21.00 |
100 - 190 | AED 1.995 | AED 19.95 |
200 - 490 | AED 1.838 | AED 18.38 |
500+ | AED 1.732 | AED 17.32 |
Technical Document
Specifications
Brand
EpcosAccessory Type
Yoke
For Use With
ETD 44/22/15 Core
Overall Length
48mm
Material
Stainless Steel
Overall Dimensions
48 x 15 x 10mm
Overall Width
15mm
Overall Depth
10mm
Product details
ETD 44 Ferrite Cores
From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.
Standards
Cores ETD conform to IEC 51(CO)276