Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, ETD 44/22/15 Coil Former for use with B66365

RS Stock No.: 213-4076Brand: EPCOSManufacturers Part No.: B66366B1018T001
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

Epcos

Accessory Type

ETD 44/22/15 Coil Former

For Use With

ETD 44/22/15 Core

Width

51mm

Maximum Temperature

+155°C

Material

GFR Polyterephthalate

Overall Dimensions

49.6 x 51 x 42.9mm

Overall Width

51mm

Overall Depth

42.9mm

Overall Length

49.6mm

Product details

ETD 44 Ferrite Cores

From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores

Stock information temporarily unavailable.

AED 13.65

AED 13.65 Each (ex VAT)

AED 14.33

AED 14.33 Each (inc. VAT)

EPCOS, ETD 44/22/15 Coil Former for use with B66365

AED 13.65

AED 13.65 Each (ex VAT)

AED 14.33

AED 14.33 Each (inc. VAT)

EPCOS, ETD 44/22/15 Coil Former for use with B66365
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 13.65
50 - 99AED 9.76
100 - 199AED 9.19
200 - 499AED 9.08
500+AED 9.03

Technical Document

Specifications

Brand

Epcos

Accessory Type

ETD 44/22/15 Coil Former

For Use With

ETD 44/22/15 Core

Width

51mm

Maximum Temperature

+155°C

Material

GFR Polyterephthalate

Overall Dimensions

49.6 x 51 x 42.9mm

Overall Width

51mm

Overall Depth

42.9mm

Overall Length

49.6mm

Product details

ETD 44 Ferrite Cores

From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.

Standards

Cores ETD conform to IEC 51(CO)276

EPCOS Ferrite Cores