Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS N87 EFD 25 Transformer Ferrite Core, 2000nH, For Use With DC DC converter

RS Stock No.: 483-3618Brand: EPCOSManufacturers Part No.: B66421G0000X187
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Epcos

Core Size

EFD 25

For Use With

DC DC converter

Dimensions

25 x 12.5 x 9.1mm

AL Rating

2000nH

Material

N87

Depth

9.1mm

Length

25mm

Width

12.5mm

Product details

EFD 25/13/9 & EFD 30/15/9 Cores

EPCOS Ferrite Cores

You may be interested in
Stock information temporarily unavailable.

AED 29.87

AED 5.974 Each (In a Pack of 5) (ex VAT)

AED 31.36

AED 6.273 Each (In a Pack of 5) (inc. VAT)

EPCOS N87 EFD 25 Transformer Ferrite Core, 2000nH, For Use With DC DC converter
Select packaging type

AED 29.87

AED 5.974 Each (In a Pack of 5) (ex VAT)

AED 31.36

AED 6.273 Each (In a Pack of 5) (inc. VAT)

EPCOS N87 EFD 25 Transformer Ferrite Core, 2000nH, For Use With DC DC converter
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 5.974AED 29.87
50 - 95AED 5.304AED 26.52
100 - 245AED 4.892AED 24.46
250 - 495AED 4.532AED 22.66
500+AED 4.429AED 22.14
You may be interested in

Technical Document

Specifications

Brand

Epcos

Core Size

EFD 25

For Use With

DC DC converter

Dimensions

25 x 12.5 x 9.1mm

AL Rating

2000nH

Material

N87

Depth

9.1mm

Length

25mm

Width

12.5mm

Product details

EFD 25/13/9 & EFD 30/15/9 Cores

EPCOS Ferrite Cores

You may be interested in