EPCOS, Standard Metal Oxide Varistor 1.2nF 2.5A, Clamping 93V, Varistor 47V

Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Material
Metal
Energy
2J
Series
Standard
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.2nF
Thickness
3.7mm
Dimensions
9 (Dia.) x 3.7mm
Lead Pitch
5mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
AED 10.82
AED 2.163 Each (In a Pack of 5) (ex VAT)
AED 11.36
AED 2.271 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 10.82
AED 2.163 Each (In a Pack of 5) (ex VAT)
AED 11.36
AED 2.271 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.163 | AED 10.82 |
50 - 95 | AED 1.854 | AED 9.27 |
100 - 245 | AED 1.648 | AED 8.24 |
250 - 995 | AED 1.442 | AED 7.21 |
1000+ | AED 1.288 | AED 6.44 |
Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Material
Metal
Energy
2J
Series
Standard
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.2nF
Thickness
3.7mm
Dimensions
9 (Dia.) x 3.7mm
Lead Pitch
5mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE