Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS, Standard Metal Oxide Varistor 260pF 10A, Clamping 250V, Varistor 150V

RS Stock No.: 204-1867Brand: EPCOSManufacturers Part No.: B72207S0950K101
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

150V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

10A

Material

Metal

Energy

7.6J

Series

Standard

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

260pF

Thickness

3.4mm

Dimensions

9 (Dia.) x 3.4mm

Lead Pitch

5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

AED 9.01

AED 1.802 Each (In a Pack of 5) (ex VAT)

AED 9.46

AED 1.892 Each (In a Pack of 5) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 260pF 10A, Clamping 250V, Varistor 150V
Select packaging type

AED 9.01

AED 1.802 Each (In a Pack of 5) (ex VAT)

AED 9.46

AED 1.892 Each (In a Pack of 5) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 260pF 10A, Clamping 250V, Varistor 150V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 1.802AED 9.01
50 - 95AED 1.03AED 5.15
100 - 245AED 0.67AED 3.35
250 - 495AED 0.67AED 3.35
500+AED 0.618AED 3.09
You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

150V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

10A

Material

Metal

Energy

7.6J

Series

Standard

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

260pF

Thickness

3.4mm

Dimensions

9 (Dia.) x 3.4mm

Lead Pitch

5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in