Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
30V
Clamping Current
10A
Material
Metal
Energy
9J
Series
Standard
Diameter
15.5mm
Maximum Surge Current
1000A
Capacitance
4.95nF
Thickness
4.4mm
Dimensions
15.5 (Dia.) x 4.4mm
Lead Pitch
7.5mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
AED 656.25
AED 1.312 Each (In a Bag of 500) (ex VAT)
AED 689.06
AED 1.378 Each (In a Bag of 500) (inc. VAT)
500
AED 656.25
AED 1.312 Each (In a Bag of 500) (ex VAT)
AED 689.06
AED 1.378 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosVaristor Voltage
47V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
30V
Clamping Current
10A
Material
Metal
Energy
9J
Series
Standard
Diameter
15.5mm
Maximum Surge Current
1000A
Capacitance
4.95nF
Thickness
4.4mm
Dimensions
15.5 (Dia.) x 4.4mm
Lead Pitch
7.5mm
Product details
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE