EPCOS, Standard Metal Oxide Varistor 1.65nF 50A, Clamping 165V, Varistor 100V

RS Stock No.: 204-1946Brand: EPCOSManufacturers Part No.: B72214S0600K101
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

100V

Maximum AC Voltage Rating

60V

Maximum DC Voltage Rating

85V

Clamping Voltage

165V

Clamping Current

50A

Energy

17J

Series

Standard

Diameter

15.5mm

Maximum Surge Current

4500A

Capacitance

1.65nF

Thickness

4mm

Dimensions

15.5 (Dia.) x 4mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

AED 10.76

AED 2.152 Each (In a Pack of 5) (ex VAT)

AED 11.30

AED 2.26 Each (In a Pack of 5) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 1.65nF 50A, Clamping 165V, Varistor 100V

AED 10.76

AED 2.152 Each (In a Pack of 5) (ex VAT)

AED 11.30

AED 2.26 Each (In a Pack of 5) (inc. VAT)

EPCOS, Standard Metal Oxide Varistor 1.65nF 50A, Clamping 165V, Varistor 100V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.152AED 10.76
50 - 245AED 1.942AED 9.71
250 - 495AED 1.312AED 6.56
500 - 995AED 1.05AED 5.25
1000+AED 0.998AED 4.99
You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

100V

Maximum AC Voltage Rating

60V

Maximum DC Voltage Rating

85V

Clamping Voltage

165V

Clamping Current

50A

Energy

17J

Series

Standard

Diameter

15.5mm

Maximum Surge Current

4500A

Capacitance

1.65nF

Thickness

4mm

Dimensions

15.5 (Dia.) x 4mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

You may be interested in